HSA5080RJ | ||
---|---|---|
DigiKey Part Number | A137170-ND | |
Manufacturer | ||
Manufacturer Product Number | HSA5080RJ | |
Description | RES CHAS MNT 80 OHM 5% 50W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 80 Ohms ±5% 50W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 80 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥40.68600 | ¥406.86 |
25 | ¥39.22760 | ¥980.69 |
50 | ¥36.49060 | ¥1,824.53 |
100 | ¥30.28670 | ¥3,028.67 |
250 | ¥27.36768 | ¥6,841.92 |
500 | ¥25.08694 | ¥12,543.47 |
1,000 | ¥22.98880 | ¥22,988.80 |