
HSC10012RJ | |
|---|---|
DigiKey Part Number | A131884-ND |
Manufacturer | |
Manufacturer Product Number | HSC10012RJ |
Description | RES CHAS MNT 12 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.579" L x 1.870" W (65.50mm x 47.50mm) |
Resistance 12 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.29000 | ¥136.29 |
| 10 | ¥95.75000 | ¥957.50 |
| 30 | ¥82.86533 | ¥2,485.96 |
| 50 | ¥77.91660 | ¥3,895.83 |
| 100 | ¥72.08540 | ¥7,208.54 |
| 250 | ¥65.70216 | ¥16,425.54 |
| 500 | ¥61.71104 | ¥30,855.52 |
| 1,000 | ¥58.32159 | ¥58,321.59 |

