2-1003744-0 | ||
---|---|---|
DigiKey Part Number | 223-1406-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1003744-0 | |
Description | SENSOR VIBRATION | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Vibration Sensor Voltage User Defined Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
Package / Case | Piezo Film, Cantilever (Wafer) | |
Mounting Type | User Defined | |
Termination | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.65000 | ¥198.65 |
10 | ¥157.24500 | ¥1,572.45 |
25 | ¥148.97080 | ¥3,724.27 |
100 | ¥128.27950 | ¥12,827.95 |
500 | ¥120.00360 | ¥60,001.80 |