2-1002608-0 | ||
---|---|---|
DigiKey Part Number | 223-1404-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1002608-0 | |
Description | SENSOR VIBRATION | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Vibration Sensor Voltage User Defined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
Package / Case | Piezo Film, Cantilever (Wafer) | |
Mounting Type | User Defined | |
Termination | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.44000 | ¥73.44 |
10 | ¥58.71900 | ¥587.19 |
25 | ¥54.31960 | ¥1,357.99 |
100 | ¥46.97790 | ¥4,697.79 |
500 | ¥44.04196 | ¥22,020.98 |
1,000 | ¥41.10583 | ¥41,105.83 |