


1-1002908-0 | |
|---|---|
DigiKey Part Number | 223-1225-ND |
Manufacturer | |
Manufacturer Product Number | 1-1002908-0 |
Description | SENSOR PIEZO FILM VIBRA W/LEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Voltage User Defined Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 1-1002908-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
Package / Case | Piezo Film, Cantilever (Wafer) | |
Mounting Type | User Defined | |
Termination | Wire Leads | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.74000 | ¥109.74 |
| 5 | ¥99.28400 | ¥496.42 |
| 10 | ¥95.44600 | ¥954.46 |
| 25 | ¥90.88800 | ¥2,272.20 |
| 50 | ¥87.78200 | ¥4,389.10 |
| 100 | ¥84.94550 | ¥8,494.55 |
| 500 | ¥79.26190 | ¥39,630.95 |
| 1,000 | ¥77.15319 | ¥77,153.19 |










