VS-BV203-B | ||
---|---|---|
DigiKey Part Number | 399-VS-BV203-B-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-BV203-B | |
Description | SENSOR VIB ACCELERATION LOW PROF | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Vibration, Acceleration Sensor Voltage User Defined Cable with Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | VS-BV203-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | 10Hz ~ 15kHz | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | 3.0 V ~ 5.5 V / 350µA | |
Operating Temperature | -25°C ~ 75°C | |
Features | Built-In Amplifier | |
Package / Case | Module | |
Mounting Type | User Defined | |
Termination | Cable with Connector |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,450.38000 | ¥1,450.38 |
10 | ¥1,329.55500 | ¥13,295.55 |