VS-JV10A | ||
---|---|---|
DigiKey Part Number | 399-VS-JV10A-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-JV10A | |
Description | SENSOR VIB ACCELERATION WATERPRF | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Vibration, Acceleration Sensor Voltage Connector Threaded | |
Datasheet | Datasheet | |
EDA/CAD Models | VS-JV10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | 10Hz ~ 15kHz | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | 3.2V ~ 5.5V / 500µA | |
Operating Temperature | -25°C ~ 85°C | |
Features | Built-In Amplifier | |
Package / Case | Module | |
Mounting Type | Connector | |
Termination | Threaded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,888.78000 | ¥2,888.78 |