
VSA004 | |
|---|---|
DigiKey Part Number | 2330-VSA004-ND |
Manufacturer | |
Manufacturer Product Number | VSA004 |
Description | SENSOR, VIBRATION, DETECTION UP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Acceleration Sensor Analog Chassis Mount Cable/Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | VSA004 Models |
Category | Output Type Analog |
Manufacturer ifm efector, inc. | Power - Rated 7.2V ~ 10.8V / 15mA |
Packaging Box | Operating Temperature -20°C ~ 80°C |
Part Status Active | Package / Case Module |
Sensor Type Acceleration | Mounting Type Chassis Mount |
Sensing Range 1Hz ~ 10kHz | Termination Cable/Wire Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,085.54000 | ¥4,085.54 |








