776181-1.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

776181-1

DigiKey Part Number
17-776181-1TR-ND - Tape & Reel (TR)
17-776181-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
776181-1
Description
CONN SOCKET 18AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
776181-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,133
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.26000¥1.26
10¥1.09600¥10.96
25¥1.03120¥25.78
50¥0.98080¥49.04
100¥0.93420¥93.42
250¥0.87564¥218.91
500¥0.83376¥416.88
1,000¥0.79388¥793.88
2,500¥0.74415¥1,860.38
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.67315¥3,365.75
10,000¥0.64101¥6,410.10
15,000¥0.62292¥9,343.80
25,000¥0.60087¥15,021.75
35,000¥0.58678¥20,537.30
50,000¥0.57220¥28,610.00
125,000¥0.53640¥67,050.00
Manufacturers Standard Package