1591SBK | ||
---|---|---|
DigiKey Part Number | HM121-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591SBK | |
Description | BOX PLASTIC BLK 4.34"L X 3.24"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Black Cover Included 4.335" L x 3.236" W (110.11mm x 82.19mm) X 1.732" (43.99mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1591SBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.335" L x 3.236" W (110.11mm x 82.19mm) | |
Height | 1.732" (43.99mm) | |
Area (L x W) | 14.0in² (90cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.219 lb (99.34 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.41000 | ¥84.41 |
5 | ¥79.68000 | ¥398.40 |
10 | ¥74.99700 | ¥749.97 |
25 | ¥70.31360 | ¥1,757.84 |
50 | ¥65.62480 | ¥3,281.24 |
100 | ¥64.45340 | ¥6,445.34 |
250 | ¥63.28144 | ¥15,820.36 |
500 | ¥62.34386 | ¥31,171.93 |
1,000 | ¥60.93759 | ¥60,937.59 |