1591F2BK-10 | ||
---|---|---|
DigiKey Part Number | HM3895-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591F2BK-10 | |
Description | FLANGE ABS 1.0X3.0X0.1 BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Plastic, ABS Flange Kit 1.000" L x 3.000" W x 0.100" H (25.40mm x 76.20mm x 2.54mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flange Kit | |
Features | Flame Retardant | |
For Use With/Related Products | 1591 D,G,S,T Series | |
Size / Dimension | 1.000" L x 3.000" W x 0.100" H (25.40mm x 76.20mm x 2.54mm) | |
Color | Black | |
Material | Plastic, ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.01000 | ¥115.01 |
10 | ¥102.19800 | ¥1,021.98 |
100 | ¥87.82640 | ¥8,782.64 |
1,000 | ¥83.03583 | ¥83,035.83 |