1591TSBK | ||
---|---|---|
DigiKey Part Number | HM110-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591TSBK | |
Description | BOX PLASTIC BLK 4.72"L X 3.16"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Black Cover Included 4.724" L x 3.157" W (120.00mm x 80.19mm) X 2.311" (58.70mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1591TSBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.157" W (120.00mm x 80.19mm) | |
Height | 2.311" (58.70mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.238 lb (107.95 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.72000 | ¥70.72 |
10 | ¥60.13000 | ¥601.30 |
100 | ¥49.51950 | ¥4,951.95 |
1,000 | ¥47.04337 | ¥47,043.37 |