1591FTGY | ||
---|---|---|
DigiKey Part Number | HM3911-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591FTGY | |
Description | FLANGE ABS 5.8X3.0X0.1 GRAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Plastic, ABS Cover, Lid 5.787" L x 3.017" W x 0.118" H (146.99mm x 76.63mm x 3.00mm) Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | 1591FTGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Flame Retardant | |
For Use With/Related Products | 1591T Series | |
Size / Dimension | 5.787" L x 3.017" W x 0.118" H (146.99mm x 76.63mm x 3.00mm) | |
Color | Gray | |
Material | Plastic, ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
5 | ¥27.76200 | ¥138.81 |
10 | ¥25.11800 | ¥251.18 |
25 | ¥22.47440 | ¥561.86 |
50 | ¥21.15360 | ¥1,057.68 |
100 | ¥19.83180 | ¥1,983.18 |
250 | ¥18.50964 | ¥4,627.41 |
500 | ¥18.17916 | ¥9,089.58 |
1,000 | ¥17.84858 | ¥17,848.58 |