1591TBU | |
---|---|
DigiKey Part Number | HM135-ND |
Manufacturer | |
Manufacturer Product Number | 1591TBU |
Description | BOX PLASTIC BLUE 4.72"L X 3.16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Blue Cover Included 4.724" L x 3.157" W (120.00mm x 80.19mm) X 2.311" (58.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591TBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.157" W (120.00mm x 80.19mm) | |
Height | 2.311" (58.70mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Blue | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.99000 | ¥92.99 |
5 | ¥87.85800 | ¥439.29 |
10 | ¥82.69000 | ¥826.90 |
25 | ¥77.52480 | ¥1,938.12 |
50 | ¥72.35520 | ¥3,617.76 |
100 | ¥71.06400 | ¥7,106.40 |
250 | ¥69.77180 | ¥17,442.95 |
500 | ¥68.73802 | ¥34,369.01 |
1,000 | ¥67.18760 | ¥67,187.60 |