1591XXSBK | |
---|---|
DigiKey Part Number | HM1545-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXSBK |
Description | BOX PLASTIC BLK 4.43"L X 3.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Black Cover Included 4.430" L x 3.332" W (112.52mm x 84.63mm) X 1.732" (43.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXSBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.430" L x 3.332" W (112.52mm x 84.63mm) | |
Height | 1.732" (43.99mm) | |
Area (L x W) | 14.7in² (95cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.41000 | ¥84.41 |
5 | ¥79.68000 | ¥398.40 |
10 | ¥74.99700 | ¥749.97 |
25 | ¥70.31360 | ¥1,757.84 |
50 | ¥65.62480 | ¥3,281.24 |
100 | ¥64.45340 | ¥6,445.34 |
250 | ¥63.28144 | ¥15,820.36 |
500 | ¥62.34386 | ¥31,171.93 |
1,000 | ¥60.93759 | ¥60,937.59 |