552731-1 | ||
---|---|---|
DigiKey Part Number | A24281-ND | |
Manufacturer | ||
Manufacturer Product Number | 552731-1 | |
Description | KIT, 90 COVER, 50 POS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For CHAMP D-Sub Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 552731-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | CHAMP D-Sub Connectors | |
Features | Strain Relief | |
Number of Positions | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.76000 | ¥16.76 |
10 | ¥15.29700 | ¥152.97 |
100 | ¥13.63630 | ¥1,363.63 |
1,000 | ¥10.92417 | ¥10,924.17 |
5,000 | ¥9.79410 | ¥48,970.50 |