DX80N9X1W-CM1L | ||
---|---|---|
DigiKey Part Number | 2170-DX80N9X1W-CM1L-ND | |
Manufacturer | ||
Manufacturer Product Number | DX80N9X1W-CM1L | |
Description | SENSOR VIBRATION 900MHZ NODE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Vibration Sensor Chassis Mount Cable with Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | - | |
Power - Rated | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Package / Case | IoT Finished Device | |
Mounting Type | Chassis Mount | |
Termination | Cable with Connector | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,869.77000 | ¥4,869.77 |