


VS-JV10A-K04 | |
|---|---|
DigiKey Part Number | 399-VS-JV10A-K04-ND |
Manufacturer | |
Manufacturer Product Number | VS-JV10A-K04 |
Description | SENSOR VIBR ACCEL W/CBL MAG STUD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Vibration, Acceleration Sensor Voltage Connector Threaded |
Datasheet | Datasheet |
EDA/CAD Models | VS-JV10A-K04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | 10Hz ~ 15kHz | |
Sensitivity | 10mV/m/s | |
Output Type | Voltage | |
Power - Rated | 3.2V ~ 5.5V / 500µA | |
Operating Temperature | -25°C ~ 85°C | |
Features | Built-In Amplifier | |
Package / Case | Module | |
Mounting Type | Connector | |
Termination | Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,294.11000 | ¥5,294.11 |
| 5 | ¥5,004.85600 | ¥25,024.28 |
| 10 | ¥4,896.95700 | ¥48,969.57 |


