DT04-4P-CE09
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT04-4P-CE09
Taking Commercial Drone Reliability to New Heights

DT04-4P-CE09

DigiKey Part Number
1734-1389-ND
Manufacturer
Manufacturer Product Number
DT04-4P-CE09
Description
CONN RCPT HSG 4POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DT04-4P-CE09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), IP68, IP6K9K
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.72000¥46.72
10¥39.69300¥396.93
25¥37.20280¥930.07
50¥35.42640¥1,771.32
100¥33.73360¥3,373.36
250¥31.62208¥7,905.52
500¥30.11338¥15,056.69
1,000¥28.67723¥28,677.23
2,500¥26.88403¥67,210.07
Manufacturers Standard Package