




DT06-4S-EP11 | |
|---|---|
DigiKey Part Number | 1734-1441-ND |
Manufacturer | |
Manufacturer Product Number | DT06-4S-EP11 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-4S-EP11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Blocked Gasket, IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.61000 | ¥32.61 |
| 10 | ¥27.73800 | ¥277.38 |
| 25 | ¥26.00280 | ¥650.07 |
| 50 | ¥24.75960 | ¥1,237.98 |
| 100 | ¥23.57660 | ¥2,357.66 |
| 250 | ¥22.10004 | ¥5,525.01 |
| 800 | ¥20.35914 | ¥16,287.31 |
| 1,600 | ¥19.38813 | ¥31,021.01 |
| 3,200 | ¥18.46362 | ¥59,083.58 |











