DT06-4S-CE13 | |
---|---|
DigiKey Part Number | 1734-1750-ND |
Manufacturer | |
Manufacturer Product Number | DT06-4S-CE13 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-4S-CE13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K, Reduced Wire Seals, Shrink Boot Adapter | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥29.18400 | ¥291.84 |
25 | ¥27.64240 | ¥691.06 |
50 | ¥27.00060 | ¥1,350.03 |
100 | ¥25.71410 | ¥2,571.41 |
250 | ¥22.49984 | ¥5,624.96 |
700 | ¥21.85691 | ¥15,299.84 |
1,400 | ¥18.64272 | ¥26,099.81 |
2,800 | ¥17.35699 | ¥48,599.57 |