W2S-P012 | ||
---|---|---|
DigiKey Part Number | 1734-1863-ND | |
Manufacturer | ||
Manufacturer Product Number | W2S-P012 | |
Description | WEDGE LOCK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wedgelock For DT Series Plugs | |
Datasheet | Datasheet | |
EDA/CAD Models | W2S-P012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 2 | |
For Use With/Related Products | DT Series Plugs | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.34300 | ¥13.43 |
25 | ¥1.11200 | ¥27.80 |
50 | ¥1.02680 | ¥51.34 |
100 | ¥0.99370 | ¥99.37 |
250 | ¥0.85648 | ¥214.12 |
500 | ¥0.82214 | ¥411.07 |
1,000 | ¥0.71937 | ¥719.37 |
2,500 | ¥0.65084 | ¥1,627.10 |