DT06-2S-EP06 | ||
---|---|---|
DigiKey Part Number | 1734-1419-ND | |
Manufacturer | ||
Manufacturer Product Number | DT06-2S-EP06 | |
Description | CONN PLUG HSG 2POS | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Plug | |
Datasheet | Datasheet | |
EDA/CAD Models | DT06-2S-EP06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | IP68, IP6K9K, Sealed Gasket | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.33900 | ¥123.39 |
25 | ¥11.81480 | ¥295.37 |
50 | ¥11.55380 | ¥577.69 |
100 | ¥11.02840 | ¥1,102.84 |
250 | ¥9.97764 | ¥2,494.41 |
500 | ¥9.19004 | ¥4,595.02 |
1,000 | ¥7.87720 | ¥7,877.20 |
2,500 | ¥7.35206 | ¥18,380.15 |