DT04-4P-CE03 | |
---|---|
DigiKey Part Number | 1734-1388-ND |
Manufacturer | |
Manufacturer Product Number | DT04-4P-CE03 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-4P-CE03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.52300 | ¥195.23 |
25 | ¥18.49520 | ¥462.38 |
50 | ¥18.06500 | ¥903.25 |
100 | ¥17.20380 | ¥1,720.38 |
250 | ¥15.05364 | ¥3,763.41 |
700 | ¥14.62354 | ¥10,236.48 |
1,400 | ¥12.47303 | ¥17,462.24 |
2,800 | ¥11.61284 | ¥32,515.95 |