DT04-4P-CL06 | ||
---|---|---|
DigiKey Part Number | 1734-DT04-4P-CL06-ND | |
Manufacturer | ||
Manufacturer Product Number | DT04-4P-CL06 | |
Description | REC, 4P, BLK, E, FLANGE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.359" (9.12mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DT04-4P-CL06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.82000 | ¥129.82 |
10 | ¥115.02900 | ¥1,150.29 |
25 | ¥110.60360 | ¥2,765.09 |
50 | ¥106.17840 | ¥5,308.92 |
100 | ¥100.27960 | ¥10,027.96 |
250 | ¥91.43120 | ¥22,857.80 |
500 | ¥85.53242 | ¥42,766.21 |
1,000 | ¥78.45394 | ¥78,453.94 |