




AT04-4P-L012 | |
|---|---|
DigiKey Part Number | 889-3398-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-L012 |
Description | CONN RCPT HSG 4POS FLANGE MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-L012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.95000 | ¥35.95 |
| 10 | ¥30.56800 | ¥305.68 |
| 25 | ¥28.64880 | ¥716.22 |
| 50 | ¥27.27920 | ¥1,363.96 |
| 150 | ¥25.24320 | ¥3,786.48 |
| 300 | ¥24.03837 | ¥7,211.51 |
| 600 | ¥22.89128 | ¥13,734.77 |
| 1,050 | ¥22.00563 | ¥23,105.91 |
| 2,550 | ¥20.67145 | ¥52,712.20 |














