DT04-4P-CE02 | ||
---|---|---|
DigiKey Part Number | 1734-1569-ND | |
Manufacturer | ||
Manufacturer Product Number | DT04-4P-CE02 | |
Description | CONN RCPT HSG 4POS | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black | |
Datasheet | Datasheet | |
EDA/CAD Models | DT04-4P-CE02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.31900 | ¥153.19 |
25 | ¥14.66840 | ¥366.71 |
50 | ¥14.34180 | ¥717.09 |
100 | ¥13.68990 | ¥1,368.99 |
250 | ¥12.38628 | ¥3,096.57 |
700 | ¥11.40841 | ¥7,985.89 |
1,400 | ¥9.77862 | ¥13,690.07 |
2,800 | ¥9.12668 | ¥25,554.70 |