DT04-6P-CE03 | |
---|---|
DigiKey Part Number | 1734-1395-ND |
Manufacturer | |
Manufacturer Product Number | DT04-6P-CE03 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-6P-CE03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥26.72300 | ¥267.23 |
25 | ¥25.30960 | ¥632.74 |
50 | ¥24.72000 | ¥1,236.00 |
100 | ¥23.54260 | ¥2,354.26 |
250 | ¥20.59988 | ¥5,149.97 |
500 | ¥20.01124 | ¥10,005.62 |
1,000 | ¥17.06833 | ¥17,068.33 |
2,500 | ¥15.89123 | ¥39,728.07 |