




DT04-12PC-B016 | |
|---|---|
DigiKey Part Number | DT04-12PC-B016-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PC-B016 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PC-B016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.40000 | ¥57.40 |
| 10 | ¥48.74000 | ¥487.40 |
| 25 | ¥45.68200 | ¥1,142.05 |
| 50 | ¥43.49900 | ¥2,174.95 |
| 100 | ¥41.42230 | ¥4,142.23 |
| 250 | ¥38.82920 | ¥9,707.30 |
| 500 | ¥36.97682 | ¥18,488.41 |
| 1,000 | ¥35.21353 | ¥35,213.53 |
| 2,500 | ¥33.01168 | ¥82,529.20 |











