967650-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
967650-1
967650-1
967650-1

967650-1

DigiKey Part Number
A124381-ND
Manufacturer
Manufacturer Product Number
967650-1
Description
CONN PLUG HSNG FMALE 7POS INLINE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
967650-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.5mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
A
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 HB
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.81000¥29.81
10¥25.32400¥253.24
25¥23.73160¥593.29
50¥22.59860¥1,129.93
100¥21.51830¥2,151.83
250¥20.17068¥5,042.67
500¥19.20808¥9,604.04
1,000¥18.29166¥18,291.66
2,500¥17.14758¥42,868.95
Manufacturers Standard Package