
962999-1 | |
|---|---|
DigiKey Part Number | 17-962999-1-ND |
Manufacturer | |
Manufacturer Product Number | 962999-1 |
Description | CONTACT SOCKET 13-17AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 13-17 AWG Size 1.5mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 962999-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 13-17 AWG | |
Wire Gauge or Range - mm² | 1.0 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥6.59900 | ¥65.99 |
| 25 | ¥6.18240 | ¥154.56 |
| 50 | ¥5.88620 | ¥294.31 |
| 100 | ¥5.60590 | ¥560.59 |
| 250 | ¥5.25408 | ¥1,313.52 |
| 500 | ¥5.00302 | ¥2,501.51 |
| 1,000 | ¥4.76420 | ¥4,764.20 |
| 3,000 | ¥4.40886 | ¥13,226.58 |












