962998-1 | ||
---|---|---|
DigiKey Part Number | 962998-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 962998-1 | |
Description | CONTACT SOCKET 17-20AWG CRIMP | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact 17-20 AWG Size 1.5mm Crimp Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 17-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.92700 | ¥29.27 |
25 | ¥2.91680 | ¥72.92 |
50 | ¥2.85680 | ¥142.84 |
100 | ¥2.44140 | ¥244.14 |
250 | ¥2.19732 | ¥549.33 |
500 | ¥2.07522 | ¥1,037.61 |
1,000 | ¥1.81889 | ¥1,818.89 |
3,000 | ¥1.80672 | ¥5,420.16 |