HD36-24-47SE | ||
---|---|---|
DigiKey Part Number | 1734-1713-ND | |
Manufacturer | ||
Manufacturer Product Number | HD36-24-47SE | |
Description | CONN PLUG HSG FMALE 47POS INLINE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 47 Position Circular Connector Plug Housing Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | HD36-24-47SE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 47 | |
Shell Size - Insert | 24-47 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (5), 20 (42) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.84000 | ¥195.84 |
10 | ¥171.48300 | ¥1,714.83 |
25 | ¥164.07040 | ¥4,101.76 |
50 | ¥158.77640 | ¥7,938.82 |
100 | ¥153.48430 | ¥15,348.43 |
250 | ¥145.01604 | ¥36,254.01 |
500 | ¥140.78194 | ¥70,390.97 |