1-929990-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-929990-0

DigiKey Part Number
1-929990-0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-929990-0
Description
CONTACT SOCKET 13-17AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact 13-17 AWG Size 1.5mm Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-929990-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Power, Stamped
Contact Type
Socket
Contact Size
1.5mm
Wire Gauge or Range - AWG
13-17 AWG
Wire Gauge or Range - mm²
1.0 ~ 2.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,800¥1.82026¥6,916.99
Manufacturers Standard Package