
A9CCA-2206E | |
|---|---|
DigiKey Part Number | A9CCA-2206E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-2206E |
Description | FLEX CABLE - AFK22A/AE22/AFK22A |
Customer Reference | |
Detailed Description | 22 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 22 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥207.72000 | ¥207.72 |
| 10 | ¥176.53800 | ¥1,765.38 |
| 25 | ¥165.47760 | ¥4,136.94 |
| 50 | ¥157.58220 | ¥7,879.11 |
| 100 | ¥150.06450 | ¥15,006.45 |
| 250 | ¥140.67848 | ¥35,169.62 |
| 500 | ¥133.97316 | ¥66,986.58 |






