A9CCA-2204E | ||
---|---|---|
DigiKey Part Number | A9CCA-2204E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCA-2204E | |
Description | FLEX CABLE - AFK22A/AE22/AFK22A | |
Customer Reference | ||
Detailed Description | 22 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 22 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.07000 | ¥100.07 |
10 | ¥90.49200 | ¥904.92 |
25 | ¥88.09600 | ¥2,202.40 |
50 | ¥84.74500 | ¥4,237.25 |
100 | ¥78.52080 | ¥7,852.08 |
250 | ¥78.04200 | ¥19,510.50 |
500 | ¥75.16922 | ¥37,584.61 |
1,000 | ¥67.02990 | ¥67,029.90 |