A9CCA-2205E | ||
---|---|---|
DigiKey Part Number | A9CCA-2205E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCA-2205E | |
Description | FLEX CABLE - AFK22A/AE22/AFK22A | |
Customer Reference | ||
Detailed Description | 22 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 22 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.06000 | ¥101.06 |
10 | ¥91.40300 | ¥914.03 |
25 | ¥88.98600 | ¥2,224.65 |
50 | ¥85.60060 | ¥4,280.03 |
100 | ¥79.31380 | ¥7,931.38 |
250 | ¥78.83044 | ¥19,707.61 |
500 | ¥75.92874 | ¥37,964.37 |
1,000 | ¥67.70717 | ¥67,707.17 |