A9CCA-2202E | ||
---|---|---|
DigiKey Part Number | A9CCA-2202E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCA-2202E | |
Description | FLEX CABLE - AFK22A/AE22/AFK22A | |
Customer Reference | ||
Detailed Description | 22 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 22 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.02000 | ¥98.02 |
10 | ¥88.66100 | ¥886.61 |
25 | ¥86.31640 | ¥2,157.91 |
50 | ¥83.03260 | ¥4,151.63 |
100 | ¥76.93470 | ¥7,693.47 |
250 | ¥76.46516 | ¥19,116.29 |
500 | ¥73.65066 | ¥36,825.33 |
1,000 | ¥65.67576 | ¥65,675.76 |