
A9CCA-0305F | |
|---|---|
DigiKey Part Number | A9CCA-0305F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0305F |
Description | FLEX CABLE - AFG03A/AF03/AFG03A |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.19000 | ¥66.19 |
| 10 | ¥56.26100 | ¥562.61 |
| 25 | ¥52.73440 | ¥1,318.36 |
| 50 | ¥50.21560 | ¥2,510.78 |
| 100 | ¥47.81900 | ¥4,781.90 |
| 250 | ¥44.82556 | ¥11,206.39 |
| 500 | ¥42.68720 | ¥21,343.60 |
| 1,000 | ¥40.65169 | ¥40,651.69 |






