A9CCx-030xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-0303F

DigiKey Part Number
A9CCA-0303F-ND
Manufacturer
Manufacturer Product Number
A9CCA-0303F
Description
FLEX CABLE - AFG03A/AF03/AFG03A
Customer Reference
Detailed Description
3 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
3.00" (76.20mm)
Number of Positions
3
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.44000¥64.44
10¥54.71900¥547.19
25¥51.29040¥1,282.26
50¥48.84200¥2,442.10
100¥46.50990¥4,650.99
250¥43.59880¥10,899.70
500¥41.51878¥20,759.39
1,000¥39.53875¥39,538.75
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFG03A/AF03/AFG03A
In-Stock: 0
Unit Price: ¥63.52000
FLEX CABLE - AFG03A/AF03/AFG03A
In-Stock: 0
Unit Price: ¥65.27000
FLEX CABLE - AFG03A/AF03/AFG03A
In-Stock: 0
Unit Price: ¥66.19000
FLEX CABLE - AFG03A/AF03/AFG03A
In-Stock: 0
Unit Price: ¥67.12000
FLEX CABLE - AFG03A/AF03/AFG03A
In-Stock: 200
Unit Price: ¥68.96000