
A9CCA-0304F | |
|---|---|
DigiKey Part Number | A9CCA-0304F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0304F |
Description | FLEX CABLE - AFG03A/AF03/AFG03A |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.27000 | ¥65.27 |
| 10 | ¥55.49500 | ¥554.95 |
| 25 | ¥52.01400 | ¥1,300.35 |
| 50 | ¥49.52880 | ¥2,476.44 |
| 100 | ¥47.16440 | ¥4,716.44 |
| 250 | ¥44.21216 | ¥11,053.04 |
| 500 | ¥42.10336 | ¥21,051.68 |
| 1,000 | ¥40.09555 | ¥40,095.55 |






