
A9CCA-0302F | |
|---|---|
DigiKey Part Number | A9CCA-0302F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0302F |
Description | FLEX CABLE - AFG03A/AF03/AFG03A |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Receptacle with Latch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.60000 | ¥61.60 |
| 10 | ¥52.32000 | ¥523.20 |
| 25 | ¥49.04000 | ¥1,226.00 |
| 50 | ¥46.69620 | ¥2,334.81 |
| 100 | ¥44.46700 | ¥4,446.70 |
| 250 | ¥41.68304 | ¥10,420.76 |
| 500 | ¥39.69478 | ¥19,847.39 |
| 1,000 | ¥37.80214 | ¥37,802.14 |
| 2,500 | ¥35.43841 | ¥88,596.02 |





