A9BBx-090xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBA-0905F

DigiKey Part Number
A9BBA-0905F-ND
Manufacturer
Manufacturer Product Number
A9BBA-0905F
Description
FLEX CABLE - AFF09A/AF09/AFF09A
Customer Reference
Detailed Description
9 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
5.00" (127.00mm)
Number of Positions
9
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.98000¥99.98
10¥84.94500¥849.45
25¥79.62560¥1,990.64
50¥75.82580¥3,791.29
100¥72.20670¥7,220.67
250¥67.68812¥16,922.03
500¥64.45982¥32,229.91
1,000¥61.38708¥61,387.08
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFF09A/AF09/AFF09A
In-Stock: 0
Unit Price: ¥96.48000
FLEX CABLE - AFF09A/AF09/AFF09A
In-Stock: 0
Unit Price: ¥97.68000
FLEX CABLE - AFF09A/AF09/AFF09A
In-Stock: 0
Unit Price: ¥98.78000
FLEX CABLE - AFF09A/AF09/AFF09A
In-Stock: 0
Unit Price: ¥101.09000
FLEX CABLE - AFF09A/AF09/AFF09A
In-Stock: 0
Unit Price: ¥103.40000