
A9BBA-0902F | |
|---|---|
DigiKey Part Number | A9BBA-0902F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0902F |
Description | FLEX CABLE - AFF09A/AF09/AFF09A |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.48000 | ¥96.48 |
| 10 | ¥81.98200 | ¥819.82 |
| 25 | ¥76.84880 | ¥1,921.22 |
| 50 | ¥73.17980 | ¥3,658.99 |
| 100 | ¥69.68630 | ¥6,968.63 |
| 250 | ¥65.32616 | ¥16,331.54 |
| 500 | ¥62.21068 | ¥31,105.34 |
| 1,000 | ¥59.24457 | ¥59,244.57 |






