A9BBx-090xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBA-0903F

DigiKey Part Number
A9BBA-0903F-ND
Manufacturer
Manufacturer Product Number
A9BBA-0903F
Description
FLEX CABLE - AFF09A/AF09/AFF09A
Customer Reference
Detailed Description
9 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
3.00" (76.20mm)
Number of Positions
9
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.68000¥97.68
10¥82.97900¥829.79
25¥77.77560¥1,944.39
50¥74.06240¥3,703.12
100¥70.52740¥7,052.74
250¥66.11388¥16,528.47
500¥62.96126¥31,480.63
1,000¥59.95951¥59,959.51
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFF09A/AF09/AFF09A
In-Stock: 0
Unit Price: ¥96.48000
FLEX CABLE - AFF09A/AF09/AFF09A
In-Stock: 0
Unit Price: ¥98.78000
FLEX CABLE - AFF09A/AF09/AFF09A
In-Stock: 144
Unit Price: ¥99.98000
FLEX CABLE - AFF09A/AF09/AFF09A
In-Stock: 0
Unit Price: ¥101.09000
FLEX CABLE - AFF09A/AF09/AFF09A
In-Stock: 0
Unit Price: ¥103.40000