
A9BBA-0908F | |
|---|---|
DigiKey Part Number | A9BBA-0908F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0908F |
Description | FLEX CABLE - AFF09A/AF09/AFF09A |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.40000 | ¥103.40 |
| 10 | ¥87.90000 | ¥879.00 |
| 25 | ¥82.39520 | ¥2,059.88 |
| 50 | ¥78.46240 | ¥3,923.12 |
| 100 | ¥74.71790 | ¥7,471.79 |
| 250 | ¥70.04236 | ¥17,510.59 |
| 500 | ¥66.70176 | ¥33,350.88 |
| 1,000 | ¥63.52230 | ¥63,522.30 |






