
953381-1 | |
|---|---|
DigiKey Part Number | A142491-ND |
Manufacturer | |
Manufacturer Product Number | 953381-1 |
Description | CONN RETAINER 6POS FOR RCPT HSNG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 953381-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 6 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.93000 | ¥1.93 |
| 10 | ¥1.65700 | ¥16.57 |
| 25 | ¥1.55400 | ¥38.85 |
| 50 | ¥1.47840 | ¥73.92 |
| 100 | ¥1.40740 | ¥140.74 |
| 250 | ¥1.31916 | ¥329.79 |
| 500 | ¥1.25620 | ¥628.10 |
| 1,000 | ¥1.19613 | ¥1,196.13 |
| 2,500 | ¥1.12116 | ¥2,802.90 |











