
953382-1 | |
|---|---|
DigiKey Part Number | A122680-ND |
Manufacturer | |
Manufacturer Product Number | 953382-1 |
Description | COVER FOR 6W HSG MQS GEN2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 953382-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 6 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.35000 | ¥5.35 |
| 10 | ¥4.52500 | ¥45.25 |
| 25 | ¥4.23720 | ¥105.93 |
| 50 | ¥4.03360 | ¥201.68 |
| 100 | ¥3.84070 | ¥384.07 |
| 250 | ¥3.60004 | ¥900.01 |
| 500 | ¥3.42820 | ¥1,714.10 |
| 1,000 | ¥3.26439 | ¥3,264.39 |
| 2,500 | ¥3.05998 | ¥7,649.95 |










