
788085-1 | |
|---|---|
DigiKey Part Number | A100822TR-ND - Tape & Reel (TR) A100822CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 788085-1 |
Description | CONN PIN 28-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 28-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 788085-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥7.82300 | ¥78.23 |
| 25 | ¥7.33320 | ¥183.33 |
| 50 | ¥6.98280 | ¥349.14 |
| 100 | ¥6.64860 | ¥664.86 |
| 250 | ¥6.23220 | ¥1,558.05 |
| 500 | ¥5.93450 | ¥2,967.25 |
| 1,000 | ¥5.65118 | ¥5,651.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.86846 | ¥19,473.84 |
| 8,000 | ¥4.63628 | ¥37,090.24 |
| 12,000 | ¥4.50565 | ¥54,067.80 |






















