770986-3 | ||
---|---|---|
DigiKey Part Number | A25680-ND | |
Manufacturer | ||
Manufacturer Product Number | 770986-3 | |
Description | CONN SOCKET 22-26AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 770986-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥5.86200 | ¥58.62 |
100 | ¥4.72910 | ¥472.91 |
1,000 | ¥3.66973 | ¥3,669.73 |
5,000 | ¥3.20181 | ¥16,009.05 |
10,000 | ¥3.04819 | ¥30,481.90 |